Low

26221 - 

Adhesive, Threadlocking, Medium to High Strength, Medium Viscosity, Red, Bottle, 10 ml

26221 - Adhesive, Threadlocking, Medium to High Strength, Medium Viscosity, Red, Bottle, 10 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
26221
Newark Part No.:
00Z944
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Threadlocking
:
Medium to High Strength
:
Medium Viscosity
:
Red
:
Bottle
:
10ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26221 is a 10ml Acrylic Adhesive Bottle designed for the permanent locking and sealing of threaded fasteners. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Typical applications include the locking and sealing of large bolts and studs (M25 and larger). The thixotropic nature of LOCTITE® 262 reduces the migration of liquid product after application to the substrate, for fasteners up to 3/4-inch diameter, permanent, high-lubrication for easy assembly, prevents rust and corrosion in extreme chemical/environmental conditions, solvent-resistant, low-toxicity, non-flammable. It is in liquid state, red color with mild odor and slight soluble in water.
  • <5mm hg Vapor pressure
  • >149°C Boiling point
  • 1.05 Specific gravity

Applications

Industrial, Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$18.56 $ 18.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.