Low

22231 - 

Adhesive, Threadlocking, Low Strength, Low Viscosity, Purple, Bottle, 50 ml

22231 - Adhesive, Threadlocking, Low Strength, Low Viscosity, Purple, Bottle, 50 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
22231
Newark Part No.:
00Z782
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Threadlocking
:
Low Strength
:
Low Viscosity
:
Purple
:
Bottle
:
50ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 22231 is an Anaerobic Sealant/Adhesive for fastener diameter of 1/4 and smaller, removable, separate parts using hand tool, for adjustable and calibration screws, solvent-resistant, low-toxicity, non-flammable. Purple thread locking bottle.
  • <5mm hg Vapor pressure
  • >149°C Boiling point
  • Slight soluble in water
  • 1.05 Specific gravity

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$72.54 $ 72.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $85.33
5 + $71.73
10 + $66.34
25 + $60.24
50 + $55.32
100 + $49.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.