Low

22221 - 

Adhesive, Threadlocking, Low Strength, Low Viscosity, Purple, Bottle, 10 ml

22221 - Adhesive, Threadlocking, Low Strength, Low Viscosity, Purple, Bottle, 10 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
22221
Newark Part No.:
00Z781
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Threadlocking
:
Low Strength
:
Low Viscosity
:
Purple
:
Bottle
:
10ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 22221 is a 10ml Acrylic Adhesive Bottle designed for the locking and sealing of threaded fasteners which require easy disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for uses such as adjustment of set screws, small diameter or long engagement length fasteners, where easy disassembly is required without shearing the screw. The thixotropic nature of LOCTITE® 222 reduces the migration of liquid product after application to the substrate. It is in liquid state, purple color with mild odor and slight soluble in water.
  • <5mm hg Vapor pressure
  • >149°C Boiling point
  • 1.05 Specific gravity

Applications

Industrial, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$27.63 $ 27.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.69
5 + $25.80
10 + $23.86
25 + $21.67
50 + $19.90
100 + $17.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

LOCTITE - 22221 - ADHESIVE, ACRYLIC, BOTTLE, 10ML 5 5 0 1
  • 2015-06-11T15:21:43.757-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_00Z781, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.