Low

21463 - 

Adhesive, Threadlocking, Low Strength, Low Viscosity, Purple, Bottle, 10 ml

21463 - Adhesive, Threadlocking, Low Strength, Low Viscosity, Purple, Bottle, 10 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
21463
Newark Part No.:
95B1434
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Threadlocking
:
Low Strength
:
Low Viscosity
:
Purple
:
Bottle
:
10ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21463 is a 10ml Acrylic Adhesive Bottle with low strength purple thread locker is ideal for fastener diameters of 1/4-inch and smaller. Its controlled lubricity allows for accurate clamp loads. Parts can be separated using hand tools, the product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. It is in liquid form with mild odor and slightly soluble in water.
  • <5mm hg Vapor pressure
  • >149°C Boiling point
  • 1.08 Specific gravity

Applications

Industrial, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on Jun 12, 2018

More stock available week commencing 7/2/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$21.34 $ 21.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $23.71
30 + $22.23
100 + $21.40
250 + $20.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

LOCTITE - 21463 - ADHESIVE, ACRYLIC, BOTTLE, 10ML 5 5 1 1
Loctite 222 we will continue to order this item. We use it constantly & like that we can get it quickly from Newark. And they provide us with the Material cert & expiration dates as needed. March 3, 2015
  • 2015-06-11T15:22:39.521-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_95B1434, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.