Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LOCTITE
- Newark Part Number:
- 15J4600
- Manufacturer Part No:
- 2105011
-
- Technical Data Sheet (14.84KB) EN
Product Information
- GREASE, 85G
- Lubricant Type: Grease
- Dispensing Method: Tube
- Chemical Colour: White
- Weight: 85g
- SVHC: No SVHC (20-Jun-2013)
- Colour: White
- Lubricant Applications: Mechanical
- Operating Temperature Max: 232°C
- Operating Temperature
- RoHS Compliant: Yes
Availability
|
Availability:
320
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
320 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $20.17
Price
| Qty | Price |
|---|---|
| 1 - 24 | $20.17 |
| 25 - 49 | $19.19 |
| 50 - 99 | $18.29 |
| 100 - 249 | $17.32 |
| 250+ | $16.55 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


