Low

20420 - 

Adhesive, High Viscosity, Cyanoacrylate, Transparent, Humidity, Bottle, 20 g

20420 - Adhesive, High Viscosity, Cyanoacrylate, Transparent, Humidity, Bottle, 20 g

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
20420
Newark Part No.:
00Z1272
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cyanoacrylate
:
High Viscosity
:
Transparent
:
Humidity
:
Bottle
:
20g
:
25ml
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20420 is a fast curing high viscosity Cyanoacrylate Adhesive formulated for electronics applications. It is designed to use with TAK PAK® Accelerators to attain instant cures for tacking electronics components. Typical applications include wire tacking to coil forms, tamper proofing adjustable components, mounting standoffs, edge guides and stiffeners to circuit boards. The LOCTITE® 382™ Tak Pak® ultra performance instant adhesive is designed for electronic applications and large gap fills up to 0.008 inch on a variety of materials.
  • High viscosity
  • Room temperature cure

Applications

Maintenance & Repair

Footnotes

Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

15 Further stock expected to ship on May 31, 2018

More stock available week commencing 6/11/18
$55.27 $ 55.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $55.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.