Low

LM505 - 

Class 2 Bluetooth® v2.1 HCI USB Nano Adapter with Broadcom BCM2046 Chip

LM505 - Class 2 Bluetooth® v2.1 HCI USB Nano Adapter with Broadcom BCM2046 Chip

The actual product may differ from image shown

Manufacturer Part No:
LM505
Newark Part No.:
04R7580
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM505 Nano Bluetooth EDR USB adapter is the world's smallest Bluetooth adapter. It fits directly on to the USB port of user Laptop or PC computer. It provides wireless connectivity to user PC with other Bluetooth devices within a range of 40m. This adapter comes with Bluetooth Software like Widcomm Bluetooth Stack. This means the user will get a comprehensive set of Bluetooth profiles like HFP, A2DP, SPP, DUN, FAX etc to work with. LM505 is interoperable with our range of Bluetooth adapters like LM048, LM058 and LM048SPA.
  • One of the World's smallest Bluetooth adapter
  • Bluetooth v2.0 + EDR compliant, backward compatible with v1.1 and v1.2 devices
  • Operates up to 40m working distance
  • Data rate up to 3Mbps
  • Stereo audio supported. VoIP calls over Bluetooth also supported
  • Transfer document, pictures, ring tones to and from your mobile, laptop, PDA and PC
  • Supports up to 7 ACL link and 3 SCO links
  • Fits directly to USB port of your Laptop or PC computer
  • Support for encryption data and authentication
  • Eliminates the need of cables between your PC and other Bluetooth device

Applications

Wireless, Portable Devices, Industrial, Consumer Electronics, Audio

Product Information

:
Bluetooth 2.1 + EDR
:
-
:
5V
:
40m
:
3Mbps
:
Class 2
:
-86dBm
:
-20°C
:
75°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$19.98 $ 19.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $22.19
25 + $21.15
50 + $20.02
100 + $19.06
250 + $18.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on LM505 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The LM505 Nano Bluetooth EDR USB adapter is the world's smallest Bluetooth adapter. It fits directly on to the USB port of user Laptop or PC computer. It provides wireless connectivity to user PC with other Bluetooth devices within a range of 40m. This adapter comes with Bluetooth Software like Widcomm Bluetooth Stack. This means the user will get a comprehensive set of Bluetooth profiles like HFP, A2DP, SPP, DUN, FAX etc to work with. LM505 is inter-operable with our range of Bluetooth adapters like LM048, LM058 and LM048SPA.

Feature & Benefits:
World's smallest Bluetooth adapter
Bluetooth v2.0 + EDR compliant, backward compatible with v1.1 and v1.2 devices
Operates up to 40m working distance
Data rate up to 3Mbps
Stereo audio supported. VoIP calls over Bluetooth also supported
Transfer document, pictures, ring tones to and from your mobile, laptop, PDA and PC
Supports up to 7 ACL link and 3 SCO links
Fits directly to USB port of your Laptop or PC computer
Support for encryption data and authentication
Eliminates the need of cables between your PC and other Bluetooth device

Applications: Wireless, Portable Devices, Industrial, Consumer Electronics, Audio
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.000-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04R7580, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.