Low

LITTELFUSE  V660LA50AP  VARISTOR, 140J, 660VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 93K1325
  • Manufacturer Part No V660LA50AP

Product Information


  • Clamping Voltage Vc Max: 1.82kV
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 140J
  • Peak Surge Current @ 8/20µS: 4.5kA
  • SVHC: No SVHC (16-Jun-2014)
  • Series: LA
  • Varistor Case: Disc 14mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 660V
  • Voltage Rating VDC: 850V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15


Substitutes

  • 58K7646 - LITTELFUSE-V660LA50AP-METAL OXIDE VARISTOR, 850V, 1.82KV, RADIAL

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $1.80

Buy

Price

Quantity List Price
1 - 99 $1.80
100 - 249 $1.62
250 - 499 $1.46
500 - 999 $1.33
1000+ $1.22

LITTELFUSE-V660LA50AP-VARISTOR, 140J, 660VAC;VARISTOR, 140J, 660VAC; Series:LA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case Style:Disc 14mm; Clamping Voltage Vc Max:1820V; Peak Energy (10/1000uS):140J; Voltage Rating V DC:850V; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K7646
V660LA50AP

V660LA50AP

LITTELFUSE

METAL OXIDE VARISTOR, 850V, 1.82KV, RADIAL

METAL OXIDE VARISTOR, 850V, 1.82KV, RADIAL; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case Style:Disc 14mm; Clamping Voltage Vc Max:1.82kV; Peak Energy (10/1000uS):140J; Voltage Rating VDC:850V; Voltage Rating VAC:660V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,525

1+ $1.69 10+ $1.53 25+ $1.48 50+ $1.37 more…

Buy
  • 1,525 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought