Low

V5.5MLA0603H - 

TVS Varistor, MOV, 4 V, 5.5 V, ML Series, 17.5 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

V5.5MLA0603H - TVS Varistor, MOV, 4 V, 5.5 V, ML Series, 17.5 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

The actual product may differ from image shown

Manufacturer Part No:
V5.5MLA0603H
Newark Part No.:
34C9050
Product Range
ML Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4V
:
5.5V
:
ML Series
:
17.5V
:
0603 [1608 Metric]
:
Multilayer Varistor (MLV)
:
30A
:
-55°C
:
125°C
:
100mJ
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V5.5MLA0603H is a surface mount Metal-oxide Varistor typically applied to protect integrated circuits and other components at the circuit board level. The transient voltage surge suppression device is based on the Littelfuse multilayer fabrication technology. This component is designed to suppress a variety of transient events. The MLA series is manufactured from semiconducting ceramics. It can operate over a wider temperature range than Zener diodes and has a much smaller footprint than plastic-housed components.
  • Inherent bi-directional clamping
  • Standard low capacitance

Applications

Industrial, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Varistor, MOV, ML Series, 5.5 V, 30 A, 0603 [1608 Metric], Multilayer Varistor (MLV), 17.5 V

3,135 in stock

Each (Supplied on Cut Tape)

5+ $0.68 10+ $0.506 25+ $0.459 50+ $0.412 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,187 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.612 $ 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.68
10 + $0.506
25 + $0.459
50 + $0.412
100 + $0.365
250 + $0.342
500 + $0.318
1000 + $0.239
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.