Low

LITTELFUSE  V275LT4P  METAL OXIDE VARISTOR, 369V 710V RAD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K7466
  • Manufacturer Part No V275LT4P

Product Information


  • Clamping Voltage Vc Max: 710V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 23J
  • Peak Surge Current @ 8/20µS: 1.2kA
  • SVHC: No SVHC (16-Jun-2014)
  • Series: LA
  • Varistor Case: Disc 7mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 369V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 1000

Unit Price: $0.11

Buy

Price

Quantity List Price
10000+ $0.11

LITTELFUSE-V275LT4P-METAL OXIDE VARISTOR, 369V 710V RAD, FULL REEL;METAL OXIDE VARISTOR, 369V 710V RAD, FULL REEL; Peak Surge Current @ 8/20µS:1.2kA; Varistor Case Style:Disc 7mm; Clamping Voltage Vc Max:710V; Peak Energy (10/1000uS):23J; Voltage Rating VDC:369V; Voltage Rating VAC:275V; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29R0831
V275LT4P

V275LT4P

LITTELFUSE

METAL OXIDE VARISTOR, 369V 710V RAD

METAL OXIDE VARISTOR, 369V 710V RAD; Peak Surge Current @ 8/20µS:1.2kA; Varistor Case Style:Disc 7mm; Clamping Voltage Vc Max:710V; Peak Energy (10/1000uS):23J; Voltage Rating VDC:369V; Voltage Rating VAC:275V; MSL:-; Series:LA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.213

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought