LITTELFUSE  V275LT4P  Varistor, MOV, LA Series, 369 V, 1.2 kA, Disc 7mm, Metal Oxide Varistor (MOV), 710 V

LITTELFUSE V275LT4P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29R0831
  • Manufacturer Part No V275LT4P

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 710V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 23J
  • Peak Surge Current @ 8/20µS: 1.2kA
  • Product Range: LA Series
  • SVHC: To Be Advised
  • Varistor Case: Disc 7mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 369V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 10000

Order multiple quantity: 1000

Price: $0.213 $0.213

Buy

Price

Quantity List Price
500+ $0.213
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K7466
V275LT4P

V275LT4P

LITTELFUSE

Varistor, MOV, LA Series, 369 V, 1.2 kA, Disc 7mm, Metal Oxide Varistor (MOV), 710 V

0

Price for: Full Reel 1

10000+ $0.11

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought