Low

LITTELFUSE  V275LT40AP  METAL OXIDE VARISTOR, 369V 710V RAD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K7467
  • Manufacturer Part No V275LT40AP

Product Information


  • Clamping Voltage Vc Max: 710V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 140J
  • Peak Surge Current @ 8/20µS: 6.5kA
  • Product Range: LA Series
  • SVHC: No SVHC (17-Dec-2014)
  • Varistor Case: Disc 20mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 369V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/21/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 500

Unit Price: $0.305

Buy

Price

Quantity List Price
2000+ $0.305

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought