Low

LITTELFUSE  V275LS4P  METAL OXIDE VARISTOR, 369V 710V RAD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K7459
  • Manufacturer Part No V275LS4P

Product Information


  • Clamping Voltage Vc Max: 710V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 23J
  • Peak Surge Current @ 8/20µS: 1.2kA
  • SVHC: To Be Advised
  • Series: LA
  • Varistor Case: Disc 7mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 369V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 1000

Price: $0.11

Buy

Price

Quantity List Price
5000 - 999999999 $0.11

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought