Low

V275LA40AP - 

TVS Varistor, MOV, 275 V, 369 V, LA Series, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)

V275LA40AP - TVS Varistor, MOV, 275 V, 369 V, LA Series, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer Part No:
V275LA40AP
Newark Part No.:
58K7448
Product Range
LA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
275V
:
369V
:
LA Series
:
710V
:
Disc 20mm
:
Metal Oxide Varistor (MOV)
:
6.5kA
:
-55°C
:
85°C
:
140J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Littlefuse LA series are radial leaded metal oxide varistors (MOVs). The LA varistor series of transient voltage surge suppressors are designed to operate continuously across AC power lines. These varistors require very little mounting space and are offered in various standard lead form options.
  • Available in 7mm, 10mm, 14mm and 20mm model size
  • Energy absorption capability (WTM) up to 360J
  • AC voltage range from 130V to 1000V
  • UL, CECC 42201-006, IEC 61051-1, IEC 61051-2, IEC 60950-1 approved
  • DC voltage range from 175V to 1200V
  • Operating temperature range from -55°C to 85°C

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Varistor, 275 V, 370 V, 20D Series, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)

3,618 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,571 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.96 $ 0.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.96
10 + $0.738
25 + $0.679
50 + $0.619
100 + $0.56
500 + $0.476
1000 + $0.381
2500 + $0.322
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.