Low

LITTELFUSE  V275LA2P  VARISTOR, 23.0J, 275VAC

LITTELFUSE V275LA2P

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Voltage Rating VAC:
275V
Product Range:
LA Series
Voltage Rating VDC:
369V
Clamping Voltage Vc Max:
775V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
1.2kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
23J
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

TVS Varistor, LA Series, 275 V, 369 V, 775 V, Disc 7mm, Metal Oxide Varistor (MOV)

LITTELFUSE

Awaiting Delivery

Price for: Each

1+ $0.56 10+ $0.439 25+ $0.37 100+ $0.301 More pricing

Buy

TVS Varistor, MOV, StandarD Series, 275 V, 350 V, 710 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS

1,198: 

Price for: Each

1+ $0.402 10+ $0.278 100+ $0.166 500+ $0.125 More pricing

Buy

VARISTOR, 21.0J, 275VAC

EPCOS

5,622: 

Price for: Each

1+ $0.437 250+ $0.392 500+ $0.349 1000+ $0.315 More pricing

Buy

Similar Products

Recently Viewed

Product Recommendations