V150LA2P - 

TVS Varistor, MOV, 150 V, 200 V, LA Series, 395 V, Disc 7mm, Metal Oxide Varistor (MOV)

V150LA2P - TVS Varistor, MOV, 150 V, 200 V, LA Series, 395 V, Disc 7mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
LA Series
Technical Datasheet:
See all Technical Docs

Product Information

LA Series
Disc 7mm
Metal Oxide Varistor (MOV)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Littlefuse LA series are radial leaded metal oxide varistors (MOVs). The LA varistor series of transient voltage surge suppressors are designed to operate continuously across AC power lines. These varistors require very little mounting space and are offered in various standard lead form options.
  • Available in 7mm, 10mm, 14mm and 20mm model size
  • Energy absorption capability (WTM) up to 360J
  • AC voltage range from 130V to 1000V
  • UL, CECC 42201-006, IEC 61051-1, IEC 61051-2, IEC 60950-1 approved
  • DC voltage range from 175V to 1200V
  • Operating temperature range from -55°C to 85°C


Industrial, Safety


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,947 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/21/18
$0.58 $ 0.58
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.381
25 + $0.34
50 + $0.299
100 + $0.258
500 + $0.207
1000 + $0.155
2500 + $0.134
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.