Low

V130LA5P - 

TVS Varistor, MOV, 130 V, 175 V, LA Series, 340 V, Disc 10mm, Metal Oxide Varistor (MOV)

V130LA5P - TVS Varistor, MOV, 130 V, 175 V, LA Series, 340 V, Disc 10mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer Part No:
V130LA5P
Newark Part No.:
58K7220
Product Range
LA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
130V
:
175V
:
LA Series
:
340V
:
Disc 10mm
:
Metal Oxide Varistor (MOV)
:
2.5kA
:
-55°C
:
85°C
:
20J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
  • Lead-free, Halogen-free and RoHS compliant
  • Energy absorption capability (WTM) up to 360J
  • Wide operating voltage range VM(AC)RMS 130 to 1000V
  • No derating up to 85°C ambient

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Varistor, 130 V, 175 V, 10D Series, 340 V, Disc 10mm, Metal Oxide Varistor (MOV)

18 in stock

Each

1+ $0.249 10+ $0.227 50+ $0.165 100+ $0.148 500+ $0.128 1000+ $0.094 2000+ $0.087 5000+ $0.081 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,142 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.43
25 + $0.39
50 + $0.35
100 + $0.31
500 + $0.271
1000 + $0.203
2500 + $0.173
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.