Low

LITTELFUSE  V130LA20CX325  TVS Varistor, MOV, 130 V, 220 V, C-III Series, 325 V, Disc 20mm, Metal Oxide Varistor (MOV)

LITTELFUSE V130LA20CX325
Manufacturer Part No:
V130LA20CX325
Newark Part No.:
09F1985
Product Range
C-III Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Voltage Rating VAC:
130V
Voltage Rating VDC:
220V
Product Range:
C-III Series
Clamping Voltage Vc Max:
325V
Varistor Case Style:
Disc 20mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
9kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
200J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor