New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - V130LA10AP - METAL OXIDE VARISTOR, 175V 340V RAD

LITTELFUSEV130LA10AP
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
58K7214
Manufacturer Part No:
V130LA10AP

Technical Data Sheet (619.92KB) EN
Technical Data Sheet (619.92KB) EN

Product Information
  • METAL OXIDE VARISTOR, 175V 340V RAD
  • Peak Surge Current @ 8/20µS: 4.5kA
  • Varistor Case: Disc 14mm
  • Clamping Voltage Vc Max: 340V
  • Peak Energy (10/1000uS): 38J
  • Voltage Rating VDC: 175V
  • Voltage Rating VAC: 130V
  • Series: LA
  • Voltage AC: 130V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 377

Catalog Page/Catalog Number:

377 / 131

377 / 130

380 / 129

Availability

13240 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.576  

  1. Qty

Price

Qty Price
1  - 9 $0.576
10  - 99 $0.49
100  - 999 $0.339
1000  - 1999 $0.28
2000  - 2499 $0.227
2500  - 9999 $0.21
10000  - 24999 $0.197
25000+  $0.191
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCFT000279

MULTICOMP

VARISTOR, 60J, 130VRMS

Series:14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4500A; Varistor Case:Disc 16.5mm; Clamping Voltage Vc Max:340V;

283
Price
For: 1 Each
1+
$0.188
250+
$0.142
500+
$0.127
1,000+
$0.114
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

283 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

60
Price
For: 1 Each
1+
$49.91

60 available to ship today
60-1-5

ITW CHEMTRONICS

BRAID, DESOLDERING, NO CLEAN SD, 5FT

Braid Material:Copper; Width:0.8mm; Length:5ft; Braid Color:White; Braid Size:#1;

173
Price
For: 1 Each
1+
$4.06

173 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (TVS - Varistors, MOVs & MLVs) OR (V130LA10AP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP MCFT000279
1 Each
$0.188

Accessories

MULTICORE (SOLDER) MM02104
1 Each
$49.91
1 Each
$4.06