Low

LITTELFUSE  V12ZA1P  Varistor, MOV, ZA Series, 8 V, 100 A, Disc 7mm, Metal Oxide Varistor (MOV), 34 V

LITTELFUSE V12ZA1P
Manufacturer Part No:
V12ZA1P
Newark Part No.:
80R8724
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
6V
Voltage Rating VDC:
8V
Product Range:
ZA Series
Clamping Voltage Vc Max:
34V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
100A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
600mJ
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor