Low

LITTELFUSE  V12ZA1P  TVS Varistor, MOV, ZA Series, 6 V, 8 V, 34 V, Disc 7mm, Metal Oxide Varistor (MOV)

LITTELFUSE V12ZA1P
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating VAC:
6V
Product Range:
ZA Series
Voltage Rating VDC:
8V
Clamping Voltage Vc Max:
34V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
100A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
600mJ
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Similar Products