Low

LITTELFUSE  V100ZA3P  METAL OXIDE VARISTOR, 81V, 165V RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K7178
  • Manufacturer Part No V100ZA3P

Product Information


  • Clamping Voltage Vc Max: 165V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 5J
  • Peak Surge Current @ 8/20µS: 1.2kA
  • SVHC: No SVHC (17-Dec-2014)
  • Series: ZA
  • Varistor Case: Disc 7mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 60V
  • Voltage Rating VDC: 81V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/378
  •  130/376

Availability

Availability:  4,489

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.56

Buy

Price

Quantity List Price
1 - 9 $0.56
10 - 24 $0.439
25 - 99 $0.37
100 - 249 $0.301
250 - 499 $0.25
500 - 999 $0.207
1000 - 2499 $0.154
2500+ $0.141

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K7627
B72207S0600K101

B72207S0600K101

EPCOS

VARISTOR, 60VAC, 85VDC, 165V, 7MM DISC

VARISTOR, 60VAC, 85VDC, 165V, 7MM DISC; Peak Surge Current @ 8/20 S:1.2kA; Varistor Case Style:Disc 7mm; Clamping Voltage Vc Max:165V; Peak Energy (10/1000uS):4.8J; Voltage Rating VDC:85V; Voltage Rating VAC:60V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

470

1+ $0.138 Promotional price 250+ $0.138 Promotional price 500+ $0.138 Promotional price 1000+ $0.138 Promotional price More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Customers Also Bought