Low

LITTELFUSE  TMOV34S271MP  METAL OXIDE VARISTOR, 369V, 730V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 56P4421
  • Manufacturer Part No TMOV34S271MP

Product Information


  • Clamping Voltage Vc Max: 730V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 400J
  • Peak Surge Current @ 8/20µS: 40kA
  • SVHC: To Be Advised
  • Series: TMOV34S
  • Varistor Case: -
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 369V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 180

Order multiple quantity: 60

Price: $17.16

Buy

Price

Quantity List Price
100 - 249 $17.16
250 - 499 $15.94
500 - 999 $14.89
1000 - 999999999 $12.98

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought