Low

LITTELFUSE  TCMOV34S271MP  VARISTOR, 730V, 275VAC, 350VDC, 34MM SQUARE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 47W3112
  • Manufacturer Part No TCMOV34S271MP

Product Information


  • Clamping Voltage Vc Max: 730V
  • MSL: -
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -45°C
  • Peak Energy (10/1000uS): -
  • Peak Surge Current @ 8/20µS: 50kA
  • Product Range: TCMOV Series
  • SVHC: To Be Advised
  • Varistor Case: Square 34mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 350V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/375

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought