New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - SRV05-4HTG - ESD PROTECTION ARRAY, 6V, SOT-23-6

LITTELFUSESRV05-4HTG
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
53W3296
Manufacturer Part No:
SRV05-4HTG

Technical Data Sheet (1.47MB) EN
Technical Data Sheet (1.47MB) EN

Product Information
  • ESD PROTECTION ARRAY, 6V, SOT-23-6
  • Diode Type: ESD Protection
  • Clamping Voltage Vc Max: 15V
  • Operating Voltage: 6V
  • Diode Case Style: SOT-23
  • No. of Pins: 6
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 370

Catalog Page/Catalog Number:

370 / 131

Availability

2221 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.90  

  1. Qty

Price

Qty Price
1  - 9 $0.90
10  - 99 $0.72
100  - 249 $0.63
250  - 499 $0.553
500  - 999 $0.49
1000  - 2999 $0.388
3000  - 5999 $0.35
6000+  $0.333
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SRV05-4HTG

LITTELFUSE

ESD PROTECTION ARRAY, 6V, SOT-23-6

Diode Type:ESD Protection; Clamping Voltage Vc Max:15V; Operating Voltage:6V; Diode Case Style:SOT-23; No. of Pins:6;

0
Price
For: Tape on reel of 1
3,000+
$0.350
6,000+
$0.333

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 61 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
499-P44-20

WELLS CTI

SOT-23 SOCKET, 6POS, THROUGH HOLE

Connector Type:SOT-23 Socket; Series:499; No. of Contacts:6; Pitch Spacing:0.94mm; Contact Termination:Through Hole Vertical;

37
Price
For: 1 Each
1+
$40.62
25+
$38.65
50+
$36.84
100+
$35.68
more...

37 available to ship today
RE901

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SOT MULTIPLE

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

35
Price
For: 1 Each
1+
$7.01
50+
$6.33
100+
$5.82
250+
$5.37
more...

35 available to ship today
103-SA-PI

EXCELTA

TWO STAR SMD TWEEZER, 4-1/4 "

Tweezer Type:SMD; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; For Use With:SOT-23 / SOT-89 Packages ;

1
Price
For: 1 Each
1+
$26.20

1 available to ship today
MC33260

MULTICOMP

HEAT SINK

Packages Cooled:SOT-23 / TO-126 / TO-220; Thermal Resistance:13.6°C/W; External Height - Imperial:1.18"; External Height - Metric:29.97mm; External Width - Imperial:1";

46
Price
For: 1 Each
1+
$0.265 Promotional price
250+
$0.265
500+
$0.265
1,000+
$0.265
more...

46 available to ship today
124-SA

EXCELTA

PRECISION TWEEZER, 4.25IN

Tweezer Type:SMD; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; For Use With:SOT-23 / TO-236 Packages ;

0
Price
For: 1 Each
1+
$67.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 17 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (ESD Protection Devices) OR (SRV05-4HTG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$0.35

Accessories

1 Each
$40.62
1 Each
$7.01
1 Each
$26.20