- Manufacturer:
- LITTELFUSE
- Newark Part Number:
- 04X5215
- Manufacturer Part No:
- SR05-02CTG
-
- Technical Data Sheet (749.03KB) EN
Product Information
- ESD PROTECTION DIODE, 5V, 25A, SOT-143
- Diode Type: Low Capacitance / ESD Protection
- Power Dissipation Pd: 450W
- Clamping Voltage Vc Max: 18V
- Operating Voltage: 5V
- Diode Case Style: SOT-143
- No. of Pins: 4
- RoHS Compliant: Yes
Availability
194 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.743
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.743 |
| 250 - 499 | $0.561 |
| 500 - 999 | $0.50 |
| 1000 - 4999 | $0.451 |
| 5000+ | $0.409 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


