Low

SP724AHTG - 

ESD Protection Device, Array, SOT-23, 6 Pins, 20 V

SP724AHTG - ESD Protection Device, Array, SOT-23, 6 Pins, 20 V

The actual product may differ from image shown

Manufacturer Part No:
SP724AHTG
Newark Part No.:
08N5580
Product Range
SP724 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SOT-23
:
6Pins
:
20V
:
-
:
Cut Tape
:
SP724 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP724AHTG is a TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SP724 is a quad array of transient voltage clamping circuits designed to suppress ESD and other transient overvoltage events. The SP724 is used to help protect sensitive digital or analogue input circuits on data, signal or control lines operating on power supplies up to 20VDC. The SP724 is comprised of bipolar SCR/diode structures to protect up to four independent lines by clamping transients of either polarity to the power supply rails. The SP724 offers very low leakage (1nA Typical) and low input capacitance (3pF Typical). Additionally, the SP724 is rated to withstand the IEC 61000-4-2 ESD specification for both contact and air discharge methods to level 4.
  • 1nA Typical low input leakage current
  • 3pF Typical low input capacitance
  • Green product
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

ESD Protection Device, TVS, SOT-23, 6 Pins, 20 V

3,000 in stock
Add

LITTELFUSE

ESD Protection Device, TVS, 20 V, SOT-23, 6

2,354 in stock
Add

ON SEMICONDUCTOR

TVS Diode, Bidirectional, 70 V, SC-74, 6 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

9000+ $0.081 18000+ $0.079 36000+ $0.076 54000+ $0.068

Add

ON SEMICONDUCTOR

TVS Diode, Bidirectional, 70 V, SC-74, 6 Pins

3,591 in stock

Each (Supplied on Cut Tape)

1+ $0.42 25+ $0.294 50+ $0.215 100+ $0.135 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

854 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.70 $ 1.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.70
25 + $1.37
50 + $1.23
100 + $1.09
250 + $1.02
500 + $0.957
1000 + $0.792
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.