Low

SP720APP - 

ESD Protection Device, Array, DIP, 16 Pins, 30 V, SP720 Series

SP720APP - ESD Protection Device, Array, DIP, 16 Pins, 30 V, SP720 Series
SP720APP - ESD Protection Device, Array, DIP, 16 Pins, 30 V, SP720 Series

The actual product may differ from image shown

Manufacturer Part No:
SP720APP
Newark Part No.:
92K8996
Product Range
SP720 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
DIP
:
16Pins
:
30V
:
-
:
SP720 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP720APP is a 16-pin TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SP720 is an array of SCR/diode bipolar structures for ESD and overvoltage protection to sensitive input circuits. The SP720 has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16).
  • 1nA at 25°C Low input leakage current
  • 3pF Typical low input capacitance
  • 2ns Input switching speed
  • Green product
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

208 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$3.10 $ 3.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.10
10 + $2.50
25 + $2.43
50 + $2.35
100 + $2.28
500 + $1.84
1000 + $1.56
2500 + $1.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.