New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - SP3050-04HTG - TVS DIODE ARRAY, 6V, SOT-23

LITTELFUSESP3050-04HTG
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
15R3972
Manufacturer Part No:
SP3050-04HTG

Technical Data Sheet (3.05MB) EN
Technical Data Sheet (3.05MB) EN

Product Information
  • TVS DIODE ARRAY, 6V, SOT-23
  • TVS Polarity: Unidirectional
  • Reverse Stand-Off Voltage Vrwm: 6V
  • Clamping Voltage Vc Max: 8.8V
  • Peak Pulse Current Ippm: 10A
  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 370

Catalog Page/Catalog Number:

370 / 131

369 / 130

372 / 129

Availability

1320 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.11  

  1. Qty

Price

Qty Price
1  - 9 $1.11
10  - 99 $0.859
100  - 249 $0.738
250  - 499 $0.632
500  - 999 $0.543
1000  - 2999 $0.432
3000  - 5999 $0.392
6000+  $0.365
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SRV05-4HTG

LITTELFUSE

ESD PROTECTION ARRAY, 6V, SOT-23-6

Diode Type:ESD Protection; Clamping Voltage Vc Max:15V; Operating Voltage:6V; Diode Case Style:SOT-23; No. of Pins:6;

2221
Price
For: 1 Cut tape
1+
$0.900
10+
$0.720
100+
$0.630
250+
$0.553
more...

2221 available to ship today
SRV05-4HTG

LITTELFUSE

ESD PROTECTION ARRAY, 6V, SOT-23-6

Diode Type:ESD Protection; Clamping Voltage Vc Max:15V; Operating Voltage:6V; Diode Case Style:SOT-23; No. of Pins:6;

0
Price
For: Tape on reel of 1
3,000+
$0.350
6,000+
$0.333

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 61 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

10
Price
For: 1 Each
1+
$38.38

10 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

3
Price
For: 1 Each
1+
$47.84

3 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

1
Price
For: 1 Each
1+
$76.62

1 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Transient Voltage Suppressors) OR (SP3050-04HTG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.90
Tape on reel of 1
$0.35

Accessories

1 Each
$38.38
1 Each
$47.84