Low

LITTELFUSE  SP3011-06UTG  TVS-DIODE, 6V, QUAD COMMON ANODE, UDFN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 41T5393
  • Manufacturer Part No SP3011-06UTG

Product Information


  • Clamping Voltage Vc Max: 10.2V
  • Diode Case Style: UDFN
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Voltage: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/372
  •  130/369

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.465

Buy

Price

Quantity List Price
1000+ $0.465

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought