Low

SP1003-01DTG - 

ESD Protection Device, Array, 12.5 V, SOD-723, 2 Pins, 800 mV, SP100 Series

SP1003-01DTG - ESD Protection Device, Array, 12.5 V, SOD-723, 2 Pins, 800 mV, SP100 Series

The actual product may differ from image shown

Manufacturer Part No:
SP1003-01DTG
Newark Part No.:
08P5367
Product Range
SP100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.5V
:
SOD-723
:
2Pins
:
800mV
:
-
:
SP100 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP1003-01DTG is a TVS Diode Array for general purpose ESD protection. The Zener diode fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The device can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Each diode can safely dissipate 7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.
  • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 7A (8/20µs)
  • Low leakage current of 0.5μA (maximum) at 5V
  • Fits solder footprint of industry standard 0402 (1005) devices
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Portable Devices, Medical, Automotive, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

8000+ $0.13 16000+ $0.13 32000+ $0.129 More Less

ON SEMICONDUCTOR

TVS Diode, ESD5Z Series, Unidirectional, 3.3 V, 14.1 V, SOD-523, 2 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.243 Web only price 25+ $0.163 Web only price 50+ $0.117 Web only price 100+ $0.069 Web only price 250+ $0.062 Web only price 500+ $0.054 Web only price 1000+ $0.047 Web only price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.041 18000+ $0.041

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.27 25+ $0.181 50+ $0.129 100+ $0.076 250+ $0.068 500+ $0.06 1000+ $0.052 More Less

ON SEMICONDUCTOR

ESD Protection Device, TVS, SOD-923, 2 Pins, 5 V, 150 mW, ESD9C Series

5,390 in stock

Each (Supplied on Cut Tape)

1+ $0.36 50+ $0.24 100+ $0.10 250+ $0.089 500+ $0.079 1000+ $0.068 2500+ $0.054 More Less

ON SEMICONDUCTOR

TVS Diode, ESD9C Series, SOD-923, 2 Pins

3,655 in stock

Each (Supplied on Cut Tape)

1+ $0.35 50+ $0.234 100+ $0.098 250+ $0.088 500+ $0.077 1000+ $0.067 2500+ $0.052 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.041 18000+ $0.041

0

Each (Supplied on Cut Tape)

1000+ $0.052 More Less

0

Each (Supplied on Full Reel)

1+ $0.041 18000+ $0.041

13,233 in stock

Each (Supplied on Cut Tape)

1+ $0.328 10+ $0.254 25+ $0.155 50+ $0.126 100+ $0.106 250+ $0.085 500+ $0.067 1000+ $0.063 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,949 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.485 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.57
25 + $0.377
100 + $0.258
250 + $0.238
500 + $0.218
1000 + $0.169
2500 + $0.154
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.