Low

LITTELFUSE  SP1001-04JTG  DIODE, TVS, QUAD, COMMON ANNODE, 5.5V, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 01P7743
  • Manufacturer Part No SP1001-04JTG

Product Information


  • Clamping Voltage Vc Max: 13V
  • Diode Case Style: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Voltage: -
  • Packaging: Tape & Reel
  • Power Dissipation Pd: -
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.159

Buy

Price

Quantity List Price
3000 - 5999 $0.159
6000 - 8999 $0.155
9000 - 14999 $0.153
15000+ $0.148

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31T1603
SP1001-04JTG

SP1001-04JTG

LITTELFUSE

DIODE, TVS, 5.5V, SC-70

DIODE, TVS, 5.5V, SC-70; Power Dissipation Pd:-; Clamping Voltage Vc Max:13V; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:5; Packaging:Cut Tape; Diode Configuration:Quad Common Anode; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.20

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought