Low

LITTELFUSE  SP1001-04JTG  DIODE, TVS, 5.5V, SC-70

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 31T1603
  • Manufacturer Part No SP1001-04JTG

Product Information


  • Clamping Voltage Vc Max: 13V
  • Diode Case Style: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Voltage: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/369
  •  131/370

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.21

Buy

Price

Quantity List Price
1000+ $0.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
98H0804
MMQA5V6T1G

MMQA5V6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 150W, 5.6V, SC-74

TVS DIODE ARRAY, 150W, 5.6V, SC-74; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.6V; Breakdown Voltage Min:5.32V; Breakdown Voltage Max:5.88V; Clamping Voltage Vc Max:8V; Diode Case Style:SC-74; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,775

1+ $0.083 Promotional price 10+ $0.083 Promotional price 100+ $0.083 Promotional price 1000+ $0.083 Promotional price

Buy
  • 5,775 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
33R0004
ESDALC6V1P6

ESDALC6V1P6

STMICROELECTRONICS

TRANSIL UNIDIRECTIONAL ARRAY QUAD ESD SOT666IP

TRANSIL UNIDIRECTIONAL ARRAY QUAD ESD SOT666IP; Power Dissipation Pd:-; Clamping Voltage Vc Max:-; Operating Voltage:-; Diode Case Style:SOT-666; No. of Pins:6; Packaging:Cut Tape; Breakdown Voltage Max:7.2V; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,730

1+ $0.398 10+ $0.312 25+ $0.263 100+ $0.216 More Pricing

Buy
  • 1,730 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
33R0025
ESDA6V1W5

ESDA6V1W5

STMICROELECTRONICS

TRANSIL ARRAY UNIDIRECTIONAL DATA PROTECTION SOT323-5

TRANSIL ARRAY UNIDIRECTIONAL DATA PROTECTION SOT323-5; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3V; Breakdown Voltage Min:6.1V; Breakdown Voltage Max:7.2V; Clamping Voltage Vc Max:-; Peak Pulse Current Ippm:15A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

214

1+ $0.156 10+ $0.134 25+ $0.117 100+ $0.101 More Pricing

Buy
  • 214 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
89K0531
ESDALC6V1P5

ESDALC6V1P5

STMICROELECTRONICS

TVS DIODE ARRAY, 30W, 6.1V, SOT-665

TVS DIODE ARRAY, 30W, 6.1V, SOT-665; Power Dissipation Pd:30W; Clamping Voltage Vc Max:-; Operating Voltage:-; Diode Case Style:SOT-665; No. of Pins:5; Packaging:Cut Tape; Breakdown Voltage:6.1V; Breakdown Voltage Max:7.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.739 10+ $0.633 25+ $0.553 100+ $0.477 More Pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
Contact me when back in stock
83H7542
MSQA6V1W5T2G

MSQA6V1W5T2G

ON SEMICONDUCTOR

TVS DIODE

TVS DIODE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3V; Breakdown Voltage Min:6.1V; Breakdown Voltage Max:7.2V; Clamping Voltage Vc Max:-; Diode Case Style:SOT-323; No. of Pins:5; Power Dissipation Pd:385mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,203

1+ $0.026 Promotional price 10+ $0.026 Promotional price 100+ $0.026 Promotional price 1000+ $0.026 Promotional price

Buy

(Available until stock is exhausted)

  • 3,203 in stock for same day shipping

see cut-off times

85W2835
MSQA6V1W5T2G

MSQA6V1W5T2G

ON SEMICONDUCTOR

DIODE, TVS, 150W, 3V, UNIDIRECTIONAL, SOT-323-5, FULL REEL

DIODE, TVS, 150W, 3V, UNIDIRECTIONAL, SOT-323-5, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3V; Breakdown Voltage Min:6.1V; Breakdown Voltage Max:7.2V; Clamping Voltage Vc Max:-; Diode Case Style:SOT-323 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

9000+ $0.06 24000+ $0.056 45000+ $0.05 99000+ $0.048

Buy

(Available until stock is exhausted)

  • 9,000 in stock for same day shipping

see cut-off times

88H4596
DF6A6.8FUT1G

DF6A6.8FUT1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 75W, 6.8V, SC-88

TVS DIODE ARRAY, 75W, 6.8V, SC-88; Power Dissipation Pd:75W; Clamping Voltage Vc Max:6.8V; Operating Voltage:-; Diode Case Style:SC-88; No. of Pins:6; Packaging:Cut Tape; Breakdown Voltage:7.2V; Breakdown Voltage Max:7.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

269

1+ $0.065 Promotional price 10+ $0.065 Promotional price 100+ $0.065 Promotional price 1000+ $0.065 Promotional price

Buy

(Available until stock is exhausted)

  • 269 in stock for same day shipping

see cut-off times

29X6114
MMQA5V6T1G

MMQA5V6T1G

ON SEMICONDUCTOR

DIODE ARRAY, TVS, 150W, 5.6V, SC-74

DIODE ARRAY, TVS, 150W, 5.6V, SC-74; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.6V; Breakdown Voltage Min:5.32V; Breakdown Voltage Max:5.88V; Clamping Voltage Vc Max:8V; Peak Pulse Current Ippm:-; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

9000+ $0.064

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

10N9703
NSQA6V8AW5T2G

NSQA6V8AW5T2G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 20W, 6.8V, SC-88A

TVS DIODE ARRAY, 20W, 6.8V, SC-88A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7.1V; Clamping Voltage Vc Max:13V; Peak Pulse Current Ippm:1.6A; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.114

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

45J1567
MMQA6V2T1G

MMQA6V2T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 150W, 6.2V, SC-74

TVS DIODE ARRAY, 150W, 6.2V, SC-74; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:6.2V; Breakdown Voltage Min:5.89V; Breakdown Voltage Max:6.51V; Clamping Voltage Vc Max:9V; Diode Case Style:SC-74; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.107

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought