New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

LITTELFUSE - SP0505BAJTG - TVS DIODE ARRAY, 5.5V, SC-70

LITTELFUSESP0505BAJTG
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
92K8964
Manufacturer Part No:
SP0505BAJTG

Technical Data Sheet (173.11KB) EN
Technical Data Sheet (173.11KB) EN

Product Information
  • TVS DIODE ARRAY, 5.5V, SC-70
  • Power Dissipation Pd: 200mW
  • Clamping Voltage Vc Max: 12V
  • Diode Case Style: SC-70
  • No. of Pins: 6
  • Capacitance, Cd: 30pF
  • Capacitance, Cd typ @ Vr: 30pF
  • Filter Terminals: Surface Mount
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 372

Catalog Page/Catalog Number:

372 / 129

375 / 128

354 / 127

Availability

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.618   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $1.30 $0.6180
10  - 99 $1.19 $0.6180
100  - 249 $0.989 $0.6180
250  - 499 $0.869 $0.6180
500  - 999 $0.767 $0.5620
1000  - 2999 $0.649 $0.5620
3000  - 5999 $0.476 $0.4760
6000+  $0.448 $0.4420
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

12
Price
For: 1 Each
1+
$33.36

12 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
RE906

ROTH ELEKTRONIK

SMD-ADAPTER SC70 SOT23, FR4

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:13.5mm; External Width:23.5mm;

259
Price
For: 1 Each
1+
$9.39
100+
$7.67
250+
$7.06
500+
$6.52
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (ESD Protection Devices) OR (SP0505BAJTG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$52.15
1 Each
$33.36