Low

SP0505BAHTG - 

ESD Protection Device, TVS, 8 V, SOT-23, 6 Pins, 225 mW, SP050 Series

SP0505BAHTG - ESD Protection Device, TVS, 8 V, SOT-23, 6 Pins, 225 mW, SP050 Series

The actual product may differ from image shown

Manufacturer Part No:
SP0505BAHTG
Newark Part No.:
92K8963
Product Range
SP050 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8V
:
SOT-23
:
6Pins
:
-
:
225mW
:
SP050 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP0505BAHTG is a TVS Diode Array designed to suppress ESD and other transient overvoltage events. It is used to meet the International Electro technical Compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements). It is used to help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5VDC. The device comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.
  • <1ns Fast response time
  • 30pF Low input capacitance
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

ESD Protection Device, TVS, 8 V, SOT-23, 6 Pins, 225 mW

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.357 6000+ $0.352 12000+ $0.348 18000+ $0.343 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.432 6000+ $0.404 9000+ $0.383

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,348 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.98 $ 0.98
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.98
25 + $0.783
50 + $0.692
100 + $0.601
250 + $0.567
500 + $0.533
1000 + $0.421
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.