Low

SP0504BAJTG - 

ESD Protection Device, TVS, 8 V, SC-70, 5 Pins, 200 mW

SP0504BAJTG - ESD Protection Device, TVS, 8 V, SC-70, 5 Pins, 200 mW

The actual product may differ from image shown

Manufacturer Part No:
SP0504BAJTG
Newark Part No.:
92K8962
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8V
:
SC-70
:
5Pins
:
-
:
200mW
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

ESD Protection Device, TVS, SOT-353, 5 Pins, 1.25 V, 150 W

3,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.63 25+ $0.541 50+ $0.472 100+ $0.403 More Pricing...

Add

ON SEMICONDUCTOR

ESD Protection Device, TVS, SOT-353, 5 Pins, 1.25 V, 150 W

1,212 in stock
Add

ON SEMICONDUCTOR

TVS Diode, NZQA Series, Unidirectional, 3 V, 10.5 V, SOT-553, 5 Pins

278 in stock

Each (Supplied on Cut Tape)

1+ $0.35 25+ $0.266 50+ $0.205 100+ $0.144 More Pricing...

Add

ON SEMICONDUCTOR

ESD Protection Device, Array, 6.8 V, SC-88, 6 Pins, 75 W

60 in stock
Add

STMICROELECTRONICS

ESD Protection Device, Transil, SOT-23, 6 Pins, 1.25 V, 500 W

4,480 in stock

Each (Supplied on Cut Tape)

5+ $0.51 10+ $0.419 25+ $0.365 50+ $0.31 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.427 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.427
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.