Low

SP0504BAHTG - 

ESD Protection Device, TVS, 8 V, SOT-23, 5 Pins, 225 mW

SP0504BAHTG - ESD Protection Device, TVS, 8 V, SOT-23, 5 Pins, 225 mW

The actual product may differ from image shown

Manufacturer Part No:
SP0504BAHTG
Newark Part No.:
92K8961
Product Range
SP050 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8V
:
SOT-23
:
5Pins
:
-
:
225mW
:
Cut Tape
:
SP050 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP0504BAHTG is an unidirectional TVS Diode Array with matte tin-plated terminals and moulded epoxy body. This surface mount family of arrays suppresses ESD and other transient overvoltage events. Used to meet the international electro technical compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements), this device can help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5VDC. The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have be tailored for transient protection. The low capacitance and clamp voltage are ideal for high speed signal line protection.
  • 100nA at 5V Reverse standoff leakage current
  • 30pF Typical low input capacitance
  • -55 to 125°C Operating temperature range
  • Green product
  • UL94V-0 Flammability rating

Applications

Computers & Computer Peripherals, Consumer Electronics, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

LITTELFUSE

ESD Protection Device, TVS, 225 mW, 8 V, SOT-23, 5

1,215 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.63 25+ $0.541 50+ $0.472 100+ $0.403 More Pricing...

Add

ON SEMICONDUCTOR

ESD Protection Device, 10.5 V, SOT-553, 5 Pins, 100 W

278 in stock

Each (Supplied on Cut Tape)

1+ $0.35 25+ $0.266 50+ $0.205 100+ $0.144 More Pricing...

Add

ON SEMICONDUCTOR

ESD Protection Device, Array, 6.8 V, SC-88, 6 Pins, 75 W

60 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.48 10+ $0.335 25+ $0.275 50+ $0.214 More Pricing...

Add

STMICROELECTRONICS

ESD Protection Device, TVS, SOT-23, 5 Pins, 1.25 V

2,613 in stock

Each (Supplied on Cut Tape)

1+ $0.64 25+ $0.528 50+ $0.425 100+ $0.322 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

265 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.453 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.00
25 + $0.772
50 + $0.679
100 + $0.586
250 + $0.542
500 + $0.498
1000 + $0.399
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.