Low

SMCJ75A - 

TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

SMCJ75A - TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMCJ75A
Newark Part No.:
71J2253
Product Range
SMCJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMCJ Series
:
Unidirectional
:
75V
:
121V
:
DO-214AB
:
2Pins
:
83.3V
:
92.1V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 1500W Peak pulse power capability at 10/1000μs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1μA above 10V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.753 10+ $0.675 25+ $0.615 50+ $0.544 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.262 1700+ $0.215

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

715 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.197 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.62
25 + $0.478
50 + $0.42
100 + $0.362
250 + $0.335
500 + $0.308
1000 + $0.247
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.