SMCJ6.0A - 

TVS Diode, SMCJ Series, Unidirectional, 6 V, 10.3 V, DO-214AB, 2 Pins

SMCJ6.0A - TVS Diode, SMCJ Series, Unidirectional, 6 V, 10.3 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
SMCJ Series
Technical Datasheet:
See all Technical Docs

Product Information

SMCJ Series
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 1500W Peak pulse power capability at 10/1000μs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1μA above 10V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range


Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,476 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 7/2/18
$0.62 $ 0.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
25 + $0.478
50 + $0.42
100 + $0.362
250 + $0.335
500 + $0.308
1000 + $0.247
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.