Low

SMBJ8.0A - 

TVS Diode, SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA, 2 Pins

SMBJ8.0A - TVS Diode, SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ8.0A
Newark Part No.:
06R1947
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMBJ Series
:
Unidirectional
:
8V
:
13.6V
:
DO-214AA
:
2Pins
:
8.89V
:
9.83V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 600W Peak pulse power capability at 10x1000μs waveform
  • Built-in strain relief
  • Glass passivated chip junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1μA above 12V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.134 6000+ $0.131 12000+ $0.128 18000+ $0.123 30000+ $0.118 More Less

0

Each (Supplied on Cut Tape)

500+ $0.143 More Less

0

Each (Supplied on Full Reel)

1+ $0.124 9000+ $0.123 24000+ $0.116 45000+ $0.103 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

730 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$0.59 $ 0.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
25 + $0.39
50 + $0.327
100 + $0.264
250 + $0.238
500 + $0.212
1000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.