Low

LITTELFUSE  SMBJ30CA  TVS DIODE, 600W, 30V, DO-214AA, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 06R1931
  • Manufacturer Part No SMBJ30CA

Product Information


  • Breakdown Voltage Max: 36.8V
  • Breakdown Voltage Min: 33.3V
  • Breakdown Voltage Range: 33.3V to 36.8V
  • Clamping Voltage Vc Max: 48.4V
  • Diode Case Style: DO-214AA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 12.4A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 30V
  • SVHC: No SVHC (20-Jun-2013)
  • TVS Polarity: Bidirectional

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.108

Buy

Price

Quantity List Price
3000 - 5999 $0.108
6000 - 8999 $0.105
9000 - 14999 $0.103
15000+ $0.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R1652
SMBJ30CA

SMBJ30CA

BOURNS

DIODE

DIODE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,428

1+ $0.446 10+ $0.351 25+ $0.296 100+ $0.241 more…

Buy
  • 5,428 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
67R0173
SMBJ30CA

SMBJ30CA

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.094 6000+ $0.091 9000+ $0.089 15000+ $0.083

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
17H2389
SMBJ30CA

SMBJ30CA

LITTELFUSE

TVS DIODE, 600W, 30V, DO-214AA

TVS DIODE, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.135

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
05R5788
SMBJ33CA-E3/52

SMBJ33CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 33V, DO-214AA

TVS DIODE, 600W, 33V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:11.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

434

1+ $0.263 10+ $0.244 50+ $0.233 100+ $0.218 more…

Buy
  • 434 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
05R5786
SMBJ30CA-E3/52

SMBJ30CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 30V, DO-214AA

TVS DIODE, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

815

1+ $0.129 Promotional price 10+ $0.129 Promotional price 50+ $0.129 Promotional price 100+ $0.129 Promotional price more…

Buy
  • 815 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
05R5784
SMBJ28CA-E3/52

SMBJ28CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 28V, DO-214AA

TVS DIODE, 600W, 28V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:13.2A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,485

1+ $0.129 Promotional price 10+ $0.129 Promotional price 50+ $0.129 Promotional price 100+ $0.129 Promotional price more…

Buy
  • 2,485 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
77K4710
SMBJ30CA-E3/52

SMBJ30CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 30V, DO-214AA, FULL REEL

TVS DIODE, 600W, 30V, DO-214AA, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

750+ $0.099

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
58K2238
SMBJ30CA

SMBJ30CA

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 600W, 30V, DO-214AA

TVS DIODE, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.115

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

77K4686
SMBJ28CA-E3/52

SMBJ28CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 28V, DO-214AA, FULL REEL

TVS DIODE, 600W, 28V, DO-214AA, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:13.2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.099

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

77K4734
SMBJ33CA-E3/52

SMBJ33CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 33V, DO-214AA, FULL REEL

TVS DIODE, 600W, 33V, DO-214AA, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:11.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.105

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought