LITTELFUSE  SMBJ30CA  Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

LITTELFUSE SMBJ30CA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04X6798
  • Manufacturer Part No SMBJ30CA

Product Specifications, Documents & More


  • Breakdown Voltage Max: 36.8V
  • Breakdown Voltage Min: 33.3V
  • Clamping Voltage Vc Max: 48.4V
  • Diode Case Style: DO-214AA
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Power Dissipation Pppm: 600W
  • Product Range: SMBJ Series
  • Reverse Stand-Off Voltage Vrwm: 30V
  • SVHC: To Be Advised
  • TVS Polarity: Bidirectional

Availability

Availability:  404

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.335 $0.335

Buy

Price

Quantity List Price
1 - 249 $0.335
250 - 499 $0.253
500 - 999 $0.225
1000 - 4999 $0.203
5000+ $0.184
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R0173
SMBJ30CA

SMBJ30CA

BOURNS

Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

3,000 

Price for: Full Reel 1

3000+ $0.103 6000+ $0.096 9000+ $0.091 15000+ $0.082

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
67R1652
SMBJ30CA

SMBJ30CA

BOURNS

Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

3,604 

Price for: Cut Tape 1

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
Suggested Substitutes
05R5788
SMBJ33CA-E3/52

SMBJ33CA-E3/52

VISHAY

Transient Voltage Suppressor, TVS, TRANSZORB SMBJ Series, Bidirectional, 33 V, DO-214AA, 2, 36.7 V

959 

Price for: Cut Tape 1

1+ $0.263 10+ $0.244 50+ $0.233 100+ $0.218

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
05R5786
SMBJ30CA-E3/52

SMBJ30CA-E3/52

VISHAY

Transient Voltage Suppressor, TVS, TRANSZORB SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

1,046 

Price for: Cut Tape 1

1+ $0.247 10+ $0.23 50+ $0.219 100+ $0.205

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
77K4710
SMBJ30CA-E3/52

SMBJ30CA-E3/52

VISHAY

Transient Voltage Suppressor, TVS, TRANSZORB SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

1,500 

Price for: Full Reel 1

3000+ $0.131 6000+ $0.121 9000+ $0.114

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
05R5784
SMBJ28CA-E3/52

SMBJ28CA-E3/52

VISHAY

Transient Voltage Suppressor, TVS, TRANSZORB SMBJ Series, Bidirectional, 28 V, DO-214AA, 2, 31.1 V

2,999 

Price for: Cut Tape 1

1+ $0.247 10+ $0.23 50+ $0.219 100+ $0.205

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
32C1981
SMBJ33CA/2

SMBJ33CA/2

VISHAY

Transient Voltage Suppressor, TVS, TRANSZORB SMBJ Series, Bidirectional, 33 V, DO-214AA, 2, 36.7 V

84 

Price for: Cut Tape 1

1+ $0.221 Promotional price

Buy

Available until stock is exhausted


see cut-off times

77K4686
SMBJ28CA-E3/52

SMBJ28CA-E3/52

VISHAY

Transient Voltage Suppressor, TVS, TRANSZORB SMBJ Series, Bidirectional, 28 V, DO-214AA, 2, 31.1 V

0

Price for: Full Reel 1

3000+ $0.131 6000+ $0.121 9000+ $0.114

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought