Low

LITTELFUSE  SMBJ10A  TVS Diode, SMBJ Series, Unidirectional, 10 V, 17 V, DO-214AA, 2 Pins

LITTELFUSE SMBJ10A
LITTELFUSE SMBJ10A
Technical Data Sheet (145.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LITTELFUSE SMBJ10A
LITTELFUSE SMBJ10A

 

Product Information

Power Dissipation Pd:
Product Range:
SMBJ Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
10V
Clamping Voltage Vc Max:
17V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
11.1V
Breakdown Voltage Max:
12.3V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Peak Pulse Current Ippm:
35.3 A
MSL:
MSL 1 - Unlimited
Breakdown Voltage Range:
11.1V to 12.3V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Y-Ex

Substitutes

TVS Diode, SMBJ Series, Unidirectional, 10 V, 17 V, DO-214AA, 2 Pins

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

3000+ $0.129 6000+ $0.12 9000+ $0.112 15000+ $0.098

Buy

TVS Diode, SMBJ Series, Unidirectional, 10 V, 17 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.083 15000+ $0.069

Buy

Transient Voltage Suppressor, TVS, SMBJ Series, Unidirectional, 10 V, DO-214AA, 2, 11.1 V

LITTELFUSE

556: 

Price for: Each

1+ $0.359 250+ $0.271 500+ $0.242 1000+ $0.218 More pricing

Buy

TVS Diode, 1SMB Series, Unidirectional, 11 V, 18.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

7500+ $0.08 22500+ $0.078

Buy

TVS Diode, 1SMB Series, Unidirectional, 9 V, 15.4 V, 403A, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

7500+ $0.09 22500+ $0.087

Buy

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 10 V, 17 V, DO-214AA, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.119 6000+ $0.11 9000+ $0.103

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.