Low

LITTELFUSE  SMAJ18CA  TVS Diode, SMAJ Series, Bidirectional, 18 V, 29.2 V, DO-214AC, 2 Pins

LITTELFUSE SMAJ18CA
Manufacturer Part No:
SMAJ18CA
Newark Part No.:
71J1983
Product Range
SMAJ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
SMAJ Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
18V
Clamping Voltage Vc Max:
29.2V
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Breakdown Voltage Min:
20V
Breakdown Voltage Max:
22.1V
Peak Pulse Power Dissipation:
400W
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products