Low

LITTELFUSE  S8040R  Thyristor, 800 V, 40 mA, 25 A, 40 A, TO-220AB, 3 Pins

LITTELFUSE S8040R
Manufacturer Part No:
S8040R
Newark Part No.:
12J3404
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S8040R is a 3-pin standard non-isolated SCR with tin-plated terminals and epoxy body. The Sxx40x-series SCR excellent unidirectional switch for phase control applications.
  • Glass-passivated junctions
  • 520A Surge capability

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
800V
Gate Trigger Current Max, Igt:
40mA
Current It av:
25A
On State RMS Current IT(rms):
40A
Thyristor Case Style:
TO-220AB
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
430A
Holding Current Max Ih:
60mA
Gate Trigger Voltage Max Vgt:
1.5V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes