Low

S6025L - 

Thyristor, 600 V, 35 mA, 16 A, 25 A, TO-220AB, 3 Pins

S6025L - Thyristor, 600 V, 35 mA, 16 A, 25 A, TO-220AB, 3 Pins
S6025L - Thyristor, 600 V, 35 mA, 16 A, 25 A, TO-220AB, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
S6025L
Newark Part No.:
12J3366
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S6025L is an excellent unidirectional Switching Thyristor for phase control applications such as heating and motor speed controls. The standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
  • 100% Matte Tin-plated Terminal Finish
  • Copper Alloy Lead

Applications

Commercial

Product Information

:
600V
:
35mA
:
16A
:
25A
:
TO-220AB
:
3Pins
:
300A
:
50mA
:
1.5V
:
125°C
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
LITTELFUSE

Thyristor, Teccor, 600 V, 35 mA, 16 A, 25 A, TO-220AB, 3 Pins

264 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

82Y0359 - Thyristor, Teccor, 600 V, 35 mA, 16 A, 25 A, TO-220AB, 3 Pins

No longer stocked:: No Longer Manufactured:: true