Low

LITTELFUSE  S6015L  Thyristor, 600 V, 30 mA, 9.5 A, 15 A, TO-220AB, 3 Pins

LITTELFUSE S6015L
LITTELFUSE S6015L
Manufacturer Part No:
S6015L
Newark Part No.:
12J3362
Technical Datasheet:
See all Technical Docs
LITTELFUSE S6015L
LITTELFUSE S6015L

The actual product may differ from image shown

Product Overview

The S6015L is a 3-pin standard isolated SCR with tin-plated terminals and epoxy body. The Sxx15x-series SCR excellent unidirectional switch for phase control applications.
  • Glass-passivated junctions
  • 225A Surge capability

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
Gate Trigger Current Max, Igt:
30mA
Current It av:
9.5A
On State RMS Current IT(rms):
15A
Thyristor Case Style:
TO-220AB
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
188A
Holding Current Max Ih:
40mA
Gate Trigger Voltage Max Vgt:
1.5V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor