Low

LITTELFUSE  S4006LS2  Thyristor, 400 V, 200 µA, 3.8 A, 6 A, TO-220AB, 3 Pins

LITTELFUSE S4006LS2
LITTELFUSE S4006LS2
Manufacturer Part No:
S4006LS2
Newark Part No.:
12J3202
Technical Datasheet:
See all Technical Docs
LITTELFUSE S4006LS2
LITTELFUSE S4006LS2

The actual product may differ from image shown

Product Overview

The S4006LS2 is a 6A sensitive Silicon Controlled Rectifier (SCR) with excellent unidirectional switches for phase control applications. This Teccor® Thyristor is easily triggered with microamperes of current as furnished by sense coils, proximity switches...
  • Glass-passivated junctions
  • Surge capability up to 100A
  • 400V Voltage rating

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
Gate Trigger Current Max, Igt:
200µA
Current It av:
3.8A
On State RMS Current IT(rms):
6A
Thyristor Case Style:
TO-220AB
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
83A
Holding Current Max Ih:
6mA
Gate Trigger Voltage Max Vgt:
800mV
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Automation & Process Control;
  • Lighting;
  • HVAC;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes