LITTELFUSE  Q6004L3  Triac, 600 V, 10 mA, 300 mW, 1.3 V, TO-220, 46 A

LITTELFUSE Q6004L3

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 56J8609
  • Manufacturer Part No Q6004L3

Product Specifications, Documents & More


  • Gate Trigger Current Max (QI), Igt: 10mA
  • Gate Trigger Voltage Max Vgt: 1.3V
  • Holding Current Max Ih: 20mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 4A
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Peak Gate Power: 300mW
  • Peak Non Rep Surge Current Itsm 50Hz: 46A
  • Peak Repetitive Off-State Voltage, Vdrm: 600V
  • SVHC: To Be Advised
  • Thyristor Case: TO-220
  • Triac Case Style: TO-220

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $0.995 $0.995

Buy

Price

Quantity List Price
500 - 999 $0.995
1000+ $0.875
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56J8573
Q4004L3

Q4004L3

LITTELFUSE

Triac, 400 V, 10 mA, 300 mW, 1.3 V, TO-220, 46 A

309 

Price for: Each 1

1+ $0.92 Promotional price 10+ $0.92 Promotional price 25+ $0.92 Promotional price 50+ $0.844 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
11J9249
L6004L3

L6004L3

LITTELFUSE

Triac, 600 V, 3 mA, 300 mW, 1.3 V, TO-220, 33 A

109 

Price for: Each 1

1+ $0.805 Promotional price 10+ $0.805 Promotional price 25+ $0.805 Promotional price 50+ $0.805 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
11J9206
L4004L3

L4004L3

LITTELFUSE

Triac, 400 V, 3 mA, 300 mW, 1.3 V, TO-220, 33 A

0

Price for: Each 1

500+ $0.961 1000+ $0.844

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought