Low

LITTELFUSE  PMT809004  Gas Discharge Tube (GDT), 90 V, Radial Leaded, 20 kA, 800 V

LITTELFUSE PMT809004
Manufacturer Part No:
PMT809004
Newark Part No.:
42B445
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
-
DC Breakover Voltage:
90V
GDT Case Style:
Radial Leaded
Impulse Discharge Current:
20kA
Impulse Sparkover Voltage:
800V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SL1021B090R

TRAY / GDT / GP BETA 3T B90V RADIAL

LITTELFUSE

0

Price for: Each

500+ $3.06 1000+ $2.83

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.